New at DigiKey
Power Connector Receptacle, Female Sockets NEMA L6-30C Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCL630C

DigiKey Part Number
6215-AHCL630C-ND
Manufacturer
Manufacturer Product Number
AHCL630C
Description
CCL CONN 30A 250V 2P3W-BL&BK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L6-30C Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250VAC
Manufacturer
Eaton Wiring Devices
Number of Positions
3
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Screw
Connector Style
NEMA L6-30C
Material Flammability Rating
UL94 V-2
Connector Type
Receptacle, Female Sockets
Approval Agency
cULus, NOM
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€27.94000€27.94
10€23.75000€237.50
100€20.18960€2,018.96
Manufacturers Standard Package
Unit Price without VAT:€27.94000
Unit Price with VAT:€34.08680