
AHCL2130FO | |
|---|---|
DigiKey Part Number | 6215-AHCL2130FO-ND |
Manufacturer | |
Manufacturer Product Number | AHCL2130FO |
Description | CCL F/O 30A 120/208V 3PH 4P5W, B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L21-30P Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 120/208VAC, 3 Phase |
Manufacturer Eaton Wiring Devices | Number of Positions 5 |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style NEMA L21-30P | Material Flammability Rating UL94 V-2 |
Connector Type Plug, Female Sockets | Approval Agency cULus, NOM |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €26.82700 | €268.27 |
| Unit Price without VAT: | €26.82700 |
|---|---|
| Unit Price with VAT: | €32.72894 |