
AH330B4W | |
|---|---|
DigiKey Part Number | 6215-AH330B4W-ND |
Manufacturer | |
Manufacturer Product Number | AH330B4W |
Description | INLET PIN&SLEEVE 30A 125V 2P3W W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Material Flammability Rating UL94 V-2 |
Connector Type Plug, Male Pins | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 30A | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | €80.84750 | €2,587.12 |
| Unit Price without VAT: | €80.84750 |
|---|---|
| Unit Price with VAT: | €98.63395 |