
6867-BOX | |
|---|---|
DigiKey Part Number | 6215-6867-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 6867-BOX |
Description | PLUG 15A 125V 2P3W .67"D THERMO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Wiring Devices | Voltage Rating 125VAC |
Packaging Bulk | Number of Positions 3 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style NEMA 5-15P | Termination Screw |
Connector Type Plug, Male Blades | Approval Agency NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.23130 | €323.13 |
| Unit Price without VAT: | €3.23130 |
|---|---|
| Unit Price with VAT: | €3.94219 |