Charging Station Battery Charger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLM610CPAM

DigiKey Part Number
95-TLM610CPAM-ND
Manufacturer
Manufacturer Product Number
TLM610CPAM
Description
BATT CHARGER STATION
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Charging Station Battery Charger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Charging Station
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
14
Voltage - Nominal
-
Charge Current - Max
-
Charge Time
-
Voltage - Input
120VAC
Power - Max
-
Size / Dimension
-
Mounting Type
Chassis Mount
Termination Style
NEMA 5-15R, USB A Receptacle (4), USB C Receptacle
Features
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,071.43000€1,071.43
5€1,018.79200€5,093.96
Manufacturers Standard Package
Unit Price without VAT:€1,071.43000
Unit Price with VAT:€1,307.14460