
SRWO12US | |
|---|---|
DigiKey Part Number | SRWO12US-ND |
Manufacturer | |
Manufacturer Product Number | SRWO12US |
Description | RACK STEEL 20.3X19.7X30.4 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 20.350" L x 19.760" W x 30.450" H (516.89mm x 501.90mm x 773.43mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 12U | |
Dimensions - Panel | 18.000" L x 21.000" H (457.20mm x 533.40mm) | |
Dimensions - Overall | 20.350" L x 19.760" W x 30.450" H (516.89mm x 501.90mm x 773.43mm) | |
Door | Steel | |
Features | Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €237.90000 | €237.90 |
| Unit Price without VAT: | €237.90000 |
|---|---|
| Unit Price with VAT: | €290.23800 |





