
SRSHELF2PUNIV | |
|---|---|
DigiKey Part Number | 95-SRSHELF2PUNIV-ND |
Manufacturer | |
Manufacturer Product Number | SRSHELF2PUNIV |
Description | SHELF 21.890X19.090X3.460" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 21.890" L x 19.090" W x 3.460" H (556.01mm x 484.89mm x 87.88mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 21.890" L x 19.090" W x 3.460" H (556.01mm x 484.89mm x 87.88mm) |
Manufacturer Eaton Tripp Lite | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products Racks |
Part Status Active | Ventilation Vented |
Type Shelf |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.70000 | €112.70 |
| Unit Price without VAT: | €112.70000 |
|---|---|
| Unit Price with VAT: | €137.49400 |