
SRFFD4224 | |
|---|---|
DigiKey Part Number | 95-SRFFD4224-ND |
Manufacturer | |
Manufacturer Product Number | SRFFD4224 |
Description | SRFFD4224 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front 75.280" L x 23.540" W x 6.220" H (1912.11mm x 597.92mm x 157.99mm) Black |
Datasheet | Datasheet |
Category | Type Door, Front |
Manufacturer Eaton Tripp Lite | Size / Dimension 75.280" L x 23.540" W x 6.220" H (1912.11mm x 597.92mm x 157.99mm) |
Series | Color Black |
Packaging Bulk | Material Metal, Steel |
Part Status Active | For Use With/Related Products Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €858.15000 | €858.15 |
| 10 | €820.57800 | €8,205.78 |
| Unit Price without VAT: | €858.15000 |
|---|---|
| Unit Price with VAT: | €1,046.94300 |