SMART750RT1U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 23
Unit Price: €701.25000
Datasheet
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 600W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART750RT1U

DigiKey Part Number
95-SMART750RT1U-ND
Manufacturer
Manufacturer Product Number
SMART750RT1U
Description
SMARTPRO 750VA 600W LINE-INTERAC
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 600W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Voltage - Input
100VAC, 120VAC, 127VAC
Applications
Network, Single Phase
Form
Rackmount, Tower
Power - Rated
750VA / 600W
AC Outlets
4 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (4)
Cord Length
5.9' (1.80m)
Approval Agency
CSA, FCC, NOM, UL
Size / Dimension
20.040" L x 17.500" W (509.02mm x 444.50mm)
Height
1.732" (44.00mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes