
P586-003-DVI | |
|---|---|
DigiKey Part Number | TL2477-ND |
Manufacturer | |
Manufacturer Product Number | P586-003-DVI |
Description | CBL DVI-D SGL M-MIN DISPLAY M 3' |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Unshielded |
2nd Connector Type Mini DisplayPort Male | Usage Digital Visual Interface, Multi Media |
Length 3.00' (914.40mm) | Base Product Number |