
P580-030-8K6 | |
|---|---|
DigiKey Part Number | 95-P580-030-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P580-030-8K6 |
Description | EATON TRIPP LITE SERIES DISPLAYP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 30.0' (9.14m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €66.79000 | €66.79 |
| 10 | €56.77400 | €567.74 |
| 25 | €53.22200 | €1,330.55 |
| 50 | €50.68420 | €2,534.21 |
| 100 | €50.20260 | €5,020.26 |
| Unit Price without VAT: | €66.79000 |
|---|---|
| Unit Price with VAT: | €81.48380 |
