
DWM2655M | |
|---|---|
DigiKey Part Number | DWM2655M-ND |
Manufacturer | |
Manufacturer Product Number | DWM2655M |
Description | TV WALL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | - | |
Weight | 19 lbs (8.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €152.79000 | €152.79 |
| Unit Price without VAT: | €152.79000 |
|---|---|
| Unit Price with VAT: | €186.40380 |