


SMCJ36AH | |
|---|---|
DigiKey Part Number | 283-SMCJ36AHTR-ND - Tape & Reel (TR) 283-SMCJ36AHCT-ND - Cut Tape (CT) 283-SMCJ36AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36AH |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36A-Q | Bourns Inc. | 25,841 | 118-SMCJ36A-QCT-ND | €1.03000 | Similar |
| SMCJ36AHM3_A/H | Vishay General Semiconductor - Diodes Division | 172 | 112-SMCJ36AHM3_A/HCT-ND | €1.13000 | Similar |
| SZ1SMC36AT3G | Littelfuse Inc. | 624 | F11591CT-ND | €0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.55600 | €5.56 |
| 100 | €0.36260 | €36.26 |
| 500 | €0.27944 | €139.72 |
| 1,000 | €0.25262 | €252.62 |
| 2,000 | €0.23007 | €460.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €0.22250 | €1,335.00 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.08580 |