


SMBJ64CA | |
|---|---|
DigiKey Part Number | 283-SMBJ64CATR-ND - Tape & Reel (TR) 283-SMBJ64CACT-ND - Cut Tape (CT) 283-SMBJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA |
Description | TVS DIODE 64VWM 103VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 5.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23500 | €2.35 |
| 100 | €0.14840 | €14.84 |
| 500 | €0.11066 | €55.33 |
| 1,000 | €0.09845 | €98.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08062 | €241.86 |
| 6,000 | €0.07300 | €438.00 |
| 9,000 | €0.06911 | €621.99 |
| 15,000 | €0.06474 | €971.10 |
| 21,000 | €0.06216 | €1,305.36 |
| 30,000 | €0.05964 | €1,789.20 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |