SMBJ12CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3,649
Unit Price: €0.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.16471
Datasheet

Similar


STMicroelectronics
In Stock: 16,432
Unit Price: €0.99000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.12172
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.15880
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.74000
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ12CAH

DigiKey Part Number
283-SMBJ12CAHTR-ND - Tape & Reel (TR)
283-SMBJ12CAHCT-ND - Cut Tape (CT)
283-SMBJ12CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12CAH
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
19.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB15CA-QBourns Inc.3,649118-P6SMB15CA-QCT-ND€0.65000Similar
P6SMB15CAHM3_A/HVishay General Semiconductor - Diodes Division0P6SMB15CAHM3_A/H-ND€0.16471Similar
SM6T15AYSTMicroelectronics16,432497-11807-1-ND€0.99000Similar
SMBJ11CA-QBourns Inc.0118-SMBJ11CA-QTR-ND€0.12172Similar
SMBJ12CAHM3_A/HVishay General Semiconductor - Diodes Division0SMBJ12CAHM3_A/H-ND€0.15880Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
204,000€0.07932€16,181.28
Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.19000€1.90
100€0.12830€12.83
500€0.09916€49.58
1,000€0.08945€89.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160