Direct

SD8328-470-R | |
|---|---|
DigiKey Part Number | 283-SD8328-470-RTR-ND - Tape & Reel (TR) 283-SD8328-470-RCT-ND - Cut Tape (CT) 283-SD8328-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8328-470-R |
Description | FIXED IND 47UH 1.3A 194 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 194mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 194mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.51000 | €2.51 |
| 10 | €2.06400 | €20.64 |
| 100 | €1.69740 | €169.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | €1.38122 | €1,767.96 |
| 2,560 | €1.30280 | €3,335.17 |
| 3,840 | €1.26939 | €4,874.46 |
| Unit Price without VAT: | €2.51000 |
|---|---|
| Unit Price with VAT: | €3.06220 |
