
MPIA2010V1-R47-R | |
|---|---|
DigiKey Part Number | 283-MPIA2010V1-R47-RTR-ND - Tape & Reel (TR) 283-MPIA2010V1-R47-RCT-ND - Cut Tape (CT) 283-MPIA2010V1-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2010V1-R47-R |
Description | FIXED IND 470NH 4A 33 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 4 A 33mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 33mOhm Max |
Mfr | Frequency - Self Resonant 120MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 4.8A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25900 | €2.59 |
| 25 | €0.23960 | €5.99 |
| 50 | €0.22600 | €11.30 |
| 100 | €0.21310 | €21.31 |
| 250 | €0.19712 | €49.28 |
| 500 | €0.18586 | €92.93 |
| 1,000 | €0.17523 | €175.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.16572 | €497.16 |
| 6,000 | €0.15627 | €937.62 |
| 9,000 | €0.15101 | €1,359.09 |
| 15,000 | €0.14463 | €2,169.45 |
| 21,000 | €0.14058 | €2,952.18 |
| 30,000 | €0.13641 | €4,092.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |