HC7-4R7-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC7-4R7-R

DigiKey Part Number
513-1165-2-ND - Tape & Reel (TR)
513-1165-1-ND - Cut Tape (CT)
513-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC7-4R7-R
Description
FIXED IND 4.7UH 9.8A 9 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 9.8 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC7-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17.3A
Shielding
Unshielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.512" W (13.80mm x 13.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.34000€4.34
10€3.57400€35.74
100€2.98570€298.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
610€2.78636€1,699.68
1,220€2.62822€3,206.43
1,830€2.58030€4,721.95
Manufacturers Standard Package
Unit Price without VAT:€4.34000
Unit Price with VAT:€5.29480