215 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.48mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1007R2-R22-R

DigiKey Part Number
283-FP1007R2-R22-RTR-ND - Tape & Reel (TR)
283-FP1007R2-R22-RCT-ND - Cut Tape (CT)
283-FP1007R2-R22-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1007R2-R22-R
Description
FIXED IND 215NH 51A 0.48 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
215 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.48mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
50A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.48mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.402" L x 0.307" W (10.20mm x 7.80mm)
Tolerance
±10%
Height - Seated (Max)
0.256" (6.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.56000€1.56
10€1.28200€12.82
100€1.05430€105.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.89733€673.00
1,500€0.84626€1,269.39
2,250€0.81778€1,840.00
3,750€0.78329€2,937.34
5,250€0.76140€3,997.35
7,500€0.74886€5,616.45
Manufacturers Standard Package
Unit Price without VAT:€1.56000
Unit Price with VAT:€1.90320