
EXLA1V1010-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1010-3R3-RTR-ND - Tape & Reel (TR) 283-EXLA1V1010-3R3-RCT-ND - Cut Tape (CT) 283-EXLA1V1010-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1010-3R3-R |
Description | FIXED IND 3.3UH 25A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.60000 | €2.60 |
| 10 | €2.13700 | €21.37 |
| 25 | €1.97600 | €49.40 |
| 50 | €1.86340 | €93.17 |
| 100 | €1.75690 | €175.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.60073 | €480.22 |
| 600 | €1.50957 | €905.74 |
| 900 | €1.45872 | €1,312.85 |
| 1,500 | €1.39717 | €2,095.76 |
| 2,100 | €1.35809 | €2,851.99 |
| 3,000 | €1.31790 | €3,953.70 |
| Unit Price without VAT: | €2.60000 |
|---|---|
| Unit Price with VAT: | €3.17200 |