
EXLA1V0606-8R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0606-8R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0606-8R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0606-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0606-8R2-R |
Description | FIXED IND 8.2UH 8A 24.8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 8 A 24.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.79800 | €7.98 |
| 25 | €0.73880 | €18.47 |
| 50 | €0.69620 | €34.81 |
| 100 | €0.65650 | €65.65 |
| 250 | €0.60736 | €151.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.55333 | €415.00 |
| 1,500 | €0.52180 | €782.70 |
| 2,250 | €0.50421 | €1,134.47 |
| 3,750 | €0.48291 | €1,810.91 |
| 5,250 | €0.46939 | €2,464.30 |
| 7,500 | €0.45549 | €3,416.18 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.18340 |