


EPM7241V-05R-100DH | |
|---|---|
DigiKey Part Number | 283-EPM7241V-05R-100DH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7241V-05R-100DH |
Description | DC DC CONV 1W 24VIN 5VOUT 100MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 5 | €2.65000 | €13.25 |
| 10 | €2.60800 | €26.08 |
| 25 | €2.55200 | €63.80 |
| 50 | €2.51040 | €125.52 |
| 100 | €2.46970 | €246.97 |
| 300 | €2.40637 | €721.91 |
| 600 | €2.36722 | €1,420.33 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.35500 |