


EPM6051V-05R-200SR | |
|---|---|
DigiKey Part Number | 283-EPM6051V-05R-200SR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6051V-05R-200SR |
Description | DC DC CONV 1W 5VIN 5VOUT 200MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.54000 | €3.54 |
| 5 | €3.40600 | €17.03 |
| 10 | €3.35100 | €33.51 |
| 25 | €3.27960 | €81.99 |
| 50 | €3.22660 | €161.33 |
| 100 | €3.17420 | €317.42 |
| 492 | €3.05677 | €1,503.93 |
| 984 | €3.00696 | €2,958.85 |
| Unit Price without VAT: | €3.54000 |
|---|---|
| Unit Price with VAT: | €4.31880 |