


EPM25751V-12R-R62D | |
|---|---|
DigiKey Part Number | 283-EPM25751V-12R-R62D-ND |
Manufacturer | |
Manufacturer Product Number | EPM25751V-12R-R62D |
Description | DC DC CONV 15W 18-75VIN 12VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.94000 | €22.94 |
| 5 | €22.09600 | €110.48 |
| 10 | €21.73600 | €217.36 |
| 25 | €21.27080 | €531.77 |
| 60 | €20.83483 | €1,250.09 |
| 120 | €20.49550 | €2,459.46 |
| 300 | €20.05470 | €6,016.41 |
| Unit Price without VAT: | €22.94000 |
|---|---|
| Unit Price with VAT: | €27.98680 |