
ECST1V0805-1100-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0805-1100-RTR-ND - Tape & Reel (TR) 283-ECST1V0805-1100-RCT-ND - Cut Tape (CT) 283-ECST1V0805-1100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V0805-1100-R |
Description | CURR SENSE XFMR 100:1 10A SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 100:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 5.5Ohm Secondary Max 2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 5.5Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.315" W (8.38mm x 8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.85000 | €1.85 |
| 10 | €1.67400 | €16.74 |
| 25 | €1.60840 | €40.21 |
| 50 | €1.55940 | €77.97 |
| 100 | €1.51200 | €151.20 |
| 250 | €1.45096 | €362.74 |
| 500 | €1.40616 | €703.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.49075 | €1,490.75 |
| 2,000 | €1.44422 | €2,888.44 |
| 3,000 | €1.41759 | €4,252.77 |
| 5,000 | €1.38464 | €6,923.20 |
| Unit Price without VAT: | €1.85000 |
|---|---|
| Unit Price with VAT: | €2.25700 |