
E3K327061409 | |
|---|---|
DigiKey Part Number | 283-E3K327061409TR-ND - Tape & Reel (TR) 283-E3K327061409CT-ND - Cut Tape (CT) 283-E3K327061409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327061409 |
Description | CRYSTAL 3215 32.768KHZ 6PF 10PPM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.29600 | €2.96 |
| 25 | €0.28040 | €7.01 |
| 50 | €0.26860 | €13.43 |
| 100 | €0.25760 | €25.76 |
| 250 | €0.24356 | €60.89 |
| 500 | €0.23346 | €116.73 |
| 1,000 | €0.22381 | €223.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.22821 | €684.63 |
| 6,000 | €0.21878 | €1,312.68 |
| 9,000 | €0.21344 | €1,920.96 |
| 15,000 | €0.20690 | €3,103.50 |
| 21,000 | €0.20271 | €4,256.91 |
| 30,000 | €0.19836 | €5,950.80 |
| 36,000 | €0.19617 | €7,062.12 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |