
DRQ73-102-R | |
|---|---|
DigiKey Part Number | 283-DRQ73-102-RTR-ND - Tape & Reel (TR) 283-DRQ73-102-RCT-ND - Cut Tape (CT) 283-DRQ73-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-102-R |
Description | INDUCT ARRAY 2 COIL 995UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.98 mH Inductance - Connected in Series 995 µH Inductance - Connected in Parallel 4.34Ohm DC Resistance (DCR) - Parallel 260 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-102-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 995 µH | |
Inductance - Connected In Series | 3.98 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 260 mA | |
Current Rating - Series | 128 mA | |
Current Saturation - Parallel | 250 mA | |
Current Saturation - Series | 130 mA | |
DC Resistance (DCR) - Parallel | 4.34Ohm | |
DC Resistance (DCR) - Series | 17.36Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.51000 | €5.10 |
| 100 | €0.41980 | €41.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | €0.37289 | €503.40 |
| 2,700 | €0.35164 | €949.43 |
| 4,050 | €0.33979 | €1,376.15 |
| 6,750 | €0.32544 | €2,196.72 |
| 9,450 | €0.31634 | €2,989.41 |
| 13,500 | €0.30697 | €4,144.10 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75640 |
