



DRAQ127-150-R | |
|---|---|
DigiKey Part Number | 283-DRAQ127-150-RTR-ND - Tape & Reel (TR) 283-DRAQ127-150-RCT-ND - Cut Tape (CT) 283-DRAQ127-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAQ127-150-R |
Description | INDUCT ARRAY 2 COIL 14.9UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 59.6 µH Inductance - Connected in Series 14.9 µH Inductance - Connected in Parallel 32mOhm Max DC Resistance (DCR) - Parallel 4.83 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 14.9 µH | |
Inductance - Connected In Series | 59.6 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 4.83 A | |
Current Rating - Series | 2.41 A | |
Current Saturation - Parallel | 7.23 A | |
Current Saturation - Series | 3.61 A | |
DC Resistance (DCR) - Parallel | 32mOhm Max | |
DC Resistance (DCR) - Series | 128mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.79000 | €7.90 |
| 25 | €0.73080 | €18.27 |
| 50 | €0.68920 | €34.46 |
| 100 | €0.64980 | €64.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.61337 | €214.68 |
| 700 | €0.57839 | €404.87 |
| 1,050 | €0.55887 | €586.81 |
| 1,750 | €0.53522 | €936.64 |
| 2,450 | €0.52021 | €1,274.51 |
| 3,500 | €0.50477 | €1,766.70 |
| 8,750 | €0.46723 | €4,088.26 |
| 17,500 | €0.45641 | €7,987.17 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.17120 |





