ACE1V3225-101-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 1,292
Unit Price: €0.71000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,864
Unit Price: €0.49000
Datasheet

Parametric Equivalent


TDK
In Stock: 18,740
Unit Price: €1.34000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: €0.40679
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: €0.40679
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.46806
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 19,728
Unit Price: €0.83000
Datasheet
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
ACE Series Automotive Grade Common Mode Chokes

ACE1V3225-101-R

DigiKey Part Number
283-ACE1V3225-101-RTR-ND - Tape & Reel (TR)
283-ACE1V3225-101-RCT-ND - Cut Tape (CT)
283-ACE1V3225-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V3225-101-R
Description
CMC 100UH 150MA 2LN 5.1KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5.1 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.58800€5.88
25€0.54360€13.59
50€0.51240€25.62
100€0.48310€48.31
250€0.44696€111.74
500€0.42144€210.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.39738€397.38
2,000€0.37472€749.44
3,000€0.36209€1,086.27
5,000€0.34679€1,733.95
7,000€0.33708€2,359.56
10,000€0.32709€3,270.90
25,000€0.31089€7,772.25
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.86620