77.7V Clamp 194.3A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.7V Clamp 194.3A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP48CA

DigiKey Part Number
283-15KP48CACT-ND - Cut Tape (CT)
283-15KP48CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP48CA
Description
TVS DIODE 48VWM 77.7VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77.7V Clamp 194.3A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77.7V
Mfr
Current - Peak Pulse (10/1000µs)
194.3A
Series
Power - Peak Pulse
15000W (15kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
48V
Package / Case
Axial
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA48CA/BYAGEO90013-15KPA48CA/BCT-ND€6.11000Similar
In-Stock: 201
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.51000€6.51
10€4.40700€44.07
100€3.21420€321.42
Tape & Box (TB)
QuantityUnit PriceExt Price
50,100€3.35065€167,867.57
Unit Price without VAT:€6.51000
Unit Price with VAT:€7.94220