
HT8FBRABF7 | |
|---|---|
DigiKey Part Number | 5730-HT8FBRABF7-ND |
Manufacturer | |
Manufacturer Product Number | HT8FBRABF7 |
Description | MUSHROOMPUSHBUTTN,FULVOLT,RED,1N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 120 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -12°C ~ 60°C |
Current Rating (Amps) 6A (AC), 1.1A (DC) | Mechanical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €281.64000 | €281.64 |
| Unit Price without VAT: | €281.64000 |
|---|---|
| Unit Price with VAT: | €343.60080 |