



Q-D-100 | |
|---|---|
DigiKey Part Number | EB1095-ND |
Manufacturer | |
Manufacturer Product Number | Q-D-100 |
Description | DESOLDER BRAID ROSIN 0.1" 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | - | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 100' (30.5m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.89000 | €52.89 |
| 5 | €48.00200 | €240.01 |
| 10 | €46.03700 | €460.37 |
| 25 | €43.56160 | €1,089.04 |
| 50 | €41.77780 | €2,088.89 |
| 100 | €41.26580 | €4,126.58 |
| Unit Price without VAT: | €52.89000 |
|---|---|
| Unit Price with VAT: | €64.52580 |