
CAT7-0017SC | |
|---|---|
DigiKey Part Number | 4627-CAT7-0017SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0017SC |
Description | CBL MOD SLIM PL-PL CAT7 1' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | 30AWG, OD 4.5mm, Bend Radius 10mm, Flexible, Light Weight | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.69000 | €7.69 |
| 10 | €6.53700 | €65.37 |
| 25 | €6.12800 | €153.20 |
| 50 | €5.83500 | €291.75 |
| 100 | €5.55650 | €555.65 |
| 250 | €5.20880 | €1,302.20 |
| 500 | €4.96038 | €2,480.19 |
| 1,000 | €4.72387 | €4,723.87 |
| Unit Price without VAT: | €7.69000 |
|---|---|
| Unit Price with VAT: | €9.38180 |

