



260-M3-CR | |
|---|---|
DigiKey Part Number | 5519-260-M3-CR-ND |
Manufacturer | |
Manufacturer Product Number | 260-M3-CR |
Description | THREAD INSERT 0.22"DIA X 0.19"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Silver 0.22" Dia x 0.19" H (5.5mm x 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Silver | |
Size / Dimension | 0.22" Dia x 0.19" H (5.5mm x 4.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 5 | €1.17800 | €5.89 |
| 10 | €1.10100 | €11.01 |
| 25 | €1.01120 | €25.28 |
| 50 | €0.95220 | €47.61 |
| 100 | €0.89940 | €89.94 |
| 250 | €0.83812 | €209.53 |
| 500 | €0.79742 | €398.71 |
| 1,000 | €0.76096 | €760.96 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.69580 |
