
V4-SS-2-D-U | |
|---|---|
DigiKey Part Number | 5879-V4-SS-2-D-U-ND |
Manufacturer | |
Manufacturer Product Number | V4-SS-2-D-U |
Description | SENSOR FLOW AIR/GAS/LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor Male - 1 1/2" (38.1mm) NPT Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Air, Gas, Liquid | |
Voltage - Input | - | |
Port Size | Male - 1 1/2" (38.1mm) NPT | |
Switch Function/Rating | SPDT | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,054.85000 | €1,054.85 |
| Unit Price without VAT: | €1,054.85000 |
|---|---|
| Unit Price with VAT: | €1,286.91700 |