
Category | Output Configuration SPDT |
Manufacturer Dwyer | Current 4 A |
Series | Minimum Liquid Specific Gravity 0.88 |
Packaging Bulk | Mounting Type Flange Mount |
Part Status Active | Material - Housing & Prism Cast Iron |
Type Liquid | Operating Temperature 185°C |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €639.00000 | €639.00 |
| Unit Price without VAT: | €639.00000 |
|---|---|
| Unit Price with VAT: | €779.58000 |