
ZMM6.2 | |
|---|---|
DigiKey Part Number | 4878-ZMM6.2TR-ND - Tape & Reel (TR) 4878-ZMM6.2CT-ND - Cut Tape (CT) 4878-ZMM6.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM6.2 |
Description | DIODE ZENER 6.2V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM6.2 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08200 | €0.82 |
| 100 | €0.05070 | €5.07 |
| 500 | €0.03674 | €18.37 |
| 1,000 | €0.03219 | €32.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.02723 | €68.08 |
| 5,000 | €0.02415 | €120.75 |
| 7,500 | €0.02258 | €169.35 |
| 12,500 | €0.02081 | €260.12 |
| 17,500 | €0.01976 | €345.80 |
| 25,000 | €0.01874 | €468.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |