
MCL4448 | |
|---|---|
DigiKey Part Number | 4878-MCL4448TR-ND - Tape & Reel (TR) 4878-MCL4448CT-ND - Cut Tape (CT) 4878-MCL4448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL4448 |
Description | DIODE STD 75V 150MA MICROMELF |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | MCL4448 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package MicroMelf |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448WS | Diotec Semiconductor | 1,685 | 4878-1N4448WSCT-ND | €0.14000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08100 | €0.81 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |