
ES3D | |
|---|---|
DigiKey Part Number | 4878-ES3DTR-ND - Tape & Reel (TR) 4878-ES3DCT-ND - Cut Tape (CT) 4878-ES3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3D |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55200 | €5.52 |
| 100 | €0.35910 | €35.91 |
| 500 | €0.27634 | €138.17 |
| 1,000 | €0.24966 | €249.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.21576 | €647.28 |
| 6,000 | €0.19869 | €1,192.14 |
| 9,000 | €0.18999 | €1,709.91 |
| 15,000 | €0.18022 | €2,703.30 |
| 21,000 | €0.17443 | €3,663.03 |
| 30,000 | €0.16881 | €5,064.30 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.07360 |
