


ER1B | |
|---|---|
DigiKey Part Number | 4878-ER1BTR-ND - Tape & Reel (TR) 4878-ER1BCT-ND - Cut Tape (CT) 4878-ER1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ER1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.12000 | €1.20 |
| 100 | €0.09210 | €9.21 |
| 500 | €0.06782 | €33.91 |
| 1,000 | €0.05800 | €58.00 |
| 2,000 | €0.05332 | €106.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | €0.03477 | €260.78 |
| 15,000 | €0.03356 | €503.40 |
| 22,500 | €0.03325 | €748.12 |
| 37,500 | €0.03226 | €1,209.75 |
| 52,500 | €0.03217 | €1,688.92 |
| 75,000 | €0.02938 | €2,203.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |








