
DI017N06PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI017N06PQ-AQTR-ND - Tape & Reel (TR) 4878-DI017N06PQ-AQCT-ND - Cut Tape (CT) 4878-DI017N06PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI017N06PQ-AQ |
Description | MOSFET N-CH 17A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 17A 21W Surface Mount PowerQFN 5x6 |
Datasheet | Datasheet |
EDA/CAD Models | DI017N06PQ-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 21W | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerQFN 5x6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45200 | €4.52 |
| 100 | €0.29270 | €29.27 |
| 500 | €0.22402 | €112.01 |
| 1,000 | €0.20189 | €201.89 |
| 2,000 | €0.18325 | €366.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.16307 | €815.35 |
| 10,000 | €0.15060 | €1,506.00 |
| 15,000 | €0.14424 | €2,163.60 |
| 25,000 | €0.13710 | €3,427.50 |
| 35,000 | €0.13641 | €4,774.35 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87840 |