
1N4933 | |
|---|---|
DigiKey Part Number | 4878-1N4933CT-ND - Cut Tape (CT) 4878-1N4933TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4933 |
Description | DIODE STANDARD 50V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06700 | €0.67 |
| 100 | €0.05320 | €5.32 |
| 500 | €0.03858 | €19.29 |
| 1,000 | €0.03309 | €33.09 |
| 2,000 | €0.02984 | €59.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02897 | €144.85 |
| 10,000 | €0.02371 | €237.10 |
| 15,000 | €0.02142 | €321.30 |
| 25,000 | €0.01816 | €454.00 |
| 35,000 | €0.01720 | €602.00 |
| 50,000 | €0.01624 | €812.00 |
| 125,000 | €0.01610 | €2,012.50 |
| 250,000 | €0.01496 | €3,740.00 |
| 500,000 | €0.01387 | €6,935.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |
