
ZXTP03200BGTA | |
|---|---|
DigiKey Part Number | ZXTP03200BGTADITR-ND - Tape & Reel (TR) ZXTP03200BGTADICT-ND - Cut Tape (CT) ZXTP03200BGTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP03200BGTA |
Description | TRANS PNP 200V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 2 A 105MHz 1.25 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 105MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 275mV @ 400mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT956TA | Diodes Incorporated | 1,543 | FZT956CT-ND | €1.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €0.96000 | €9.60 |
| 100 | €0.64210 | €64.21 |
| 500 | €0.50598 | €252.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.46218 | €462.18 |
| 2,000 | €0.42535 | €850.70 |
| 3,000 | €0.40658 | €1,219.74 |
| 5,000 | €0.38550 | €1,927.50 |
| 7,000 | €0.37301 | €2,611.07 |
| 10,000 | €0.36088 | €3,608.80 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.84220 |