
ZXSC400E6TA | |
|---|---|
DigiKey Part Number | 31-ZXSC400E6TATR-ND - Tape & Reel (TR) 31-ZXSC400E6TACT-ND - Cut Tape (CT) 31-ZXSC400E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXSC400E6TA |
Description | IC LED DRIVER RGLTR 50MA SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 50mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ZXSC400E6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 8V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 200kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.71400 | $7.14 |
| 25 | $0.64400 | $16.10 |
| 100 | $0.56730 | $56.73 |
| 250 | $0.53072 | $132.68 |
| 500 | $0.50868 | $254.34 |
| 1,000 | $0.49052 | $490.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46810 | $1,404.30 |
| 6,000 | $0.45713 | $2,742.78 |
| 9,000 | $0.45163 | $4,064.67 |
| 15,000 | $0.44554 | $6,683.10 |
| 21,000 | $0.44198 | $9,281.58 |
| Unit Price without VAT: | $0.99000 |
|---|---|
| Unit Price with VAT: | $1.20780 |

