
ZXSC300E5TA | |
|---|---|
DigiKey Part Number | ZXSC300E5TR-ND - Tape & Reel (TR) ZXSC300E5CT-ND - Cut Tape (CT) ZXSC300E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXSC300E5TA |
Description | IC LED DRIVER CTRLR SOT23-5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.8V | |
Voltage - Supply (Max) | 8V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 200kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.52000 | €5.20 |
| 25 | €0.46800 | €11.70 |
| 100 | €0.41090 | €41.09 |
| 250 | €0.38368 | €95.92 |
| 500 | €0.36728 | €183.64 |
| 1,000 | €0.35379 | €353.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.33711 | €1,011.33 |
| 6,000 | €0.32896 | €1,973.76 |
| 9,000 | €0.32487 | €2,923.83 |
| 15,000 | €0.32034 | €4,805.10 |
| 21,000 | €0.31770 | €6,671.70 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87840 |
