
ZXLD381FHTA | |
|---|---|
DigiKey Part Number | ZXLD381FHDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXLD381FHTA |
Description | IC LED DRVR CTRLR 320MA SOT23-3 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 320mA (Switch) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.9V | |
Voltage - Supply (Max) | 2.2V | |
Voltage - Output | 20V | |
Current - Output / Channel | 320mA (Switch) | |
Frequency | 350kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
