


ZXLD1360QET5TA | |
|---|---|
DigiKey Part Number | 31-ZXLD1360QET5TATR-ND - Tape & Reel (TR) 31-ZXLD1360QET5TACT-ND - Cut Tape (CT) 31-ZXLD1360QET5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1360QET5TA |
Description | IC LED DRVR RGLTR PWM 1A TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.56800 | €15.68 |
| 25 | €1.43280 | €35.82 |
| 100 | €1.28350 | €128.35 |
| 250 | €1.21236 | €303.09 |
| 500 | €1.16946 | €584.73 |
| 1,000 | €1.13416 | €1,134.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.09057 | €3,271.71 |
| 6,000 | €1.06924 | €6,415.44 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.57420 |