


ZXLD1356ET5TA | |
|---|---|
DigiKey Part Number | ZXLD1356ET5TR-ND - Tape & Reel (TR) ZXLD1356ET5CT-ND - Cut Tape (CT) ZXLD1356ET5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1356ET5TA |
Description | IC LED DRV RGLTR PWM TSOT25 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 550mA TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1356ET5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 550mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.06900 | €10.69 |
| 25 | €0.97160 | €24.29 |
| 100 | €0.86470 | €86.47 |
| 250 | €0.81368 | €203.42 |
| 500 | €0.78294 | €391.47 |
| 1,000 | €0.75761 | €757.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.72634 | €2,179.02 |
| 6,000 | €0.71104 | €4,266.24 |
| 9,000 | €0.70337 | €6,330.33 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.76900 |
