
ZDT1053TA | |
|---|---|
DigiKey Part Number | ZDT1053TR-ND - Tape & Reel (TR) ZDT1053CT-ND - Cut Tape (CT) ZDT1053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZDT1053TA |
Description | TRANS 2NPN DUAL 75V 5A SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 75V 5A 140MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 5A | |
Voltage - Collector Emitter Breakdown (Max) | 75V | |
Vce Saturation (Max) @ Ib, Ic | 440mV @ 250mA, 5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| 10 | €1.19500 | €11.95 |
| 100 | €0.81110 | €81.11 |
| 500 | €0.64644 | €323.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.59350 | €593.50 |
| 2,000 | €0.54897 | €1,097.94 |
| 3,000 | €0.52628 | €1,578.84 |
| 5,000 | €0.50526 | €2,526.30 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.28140 |
