
UMC5N-7 | |
|---|---|
DigiKey Part Number | UMC5N-7DITR-ND - Tape & Reel (TR) UMC5N-7DICT-ND - Cut Tape (CT) UMC5N-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC5N-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms, 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V / 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36500 | €3.65 |
| 100 | €0.23410 | €23.41 |
| 500 | €0.17772 | €88.86 |
| 1,000 | €0.15953 | €159.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.13639 | €409.17 |
| 6,000 | €0.12473 | €748.38 |
| 9,000 | €0.11879 | €1,069.11 |
| 15,000 | €0.11211 | €1,681.65 |
| 21,000 | €0.10816 | €2,271.36 |
| 30,000 | €0.10432 | €3,129.60 |
| 75,000 | €0.10166 | €7,624.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |